Reference Only

TLP358H(F)

Logic Output Optocouplers 6A Driver Coupler.

Manufacturer:

Mfr Part:
TLP358H(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
Rise Time17 ns
Fall Time17 ns
Mounting StyleThrough Hole
Output TypeTotem Pole, Buffer
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Maximum Continuous Output Current2.5 A
If - Forward Current20 mA
Vf - Forward Voltage1.57 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation650 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Product TypeLogic Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.02$101.00
$1.88$188.00
$1.69$845.00
$1.55$1,550.00
$1.44$7,200.00
Need more?