Reference Only
TLP351H(F)
Optically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V.
Datasheet
TLP351H(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Gate Drivers | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-8 | |
| Number of Channels | 1 Channel | |
| Vf - Forward Voltage | 1.55 V | |
| Vr - Reverse Voltage | 5 V | |
| If - Forward Current | 20 mA | |
| Isolation Voltage | 3750 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Pd - Power Dissipation | 260 mW | |
| Propagation Delay - Max | 700 ns | |
| Rise Time | 50 ns | |
| Fall Time | 50 ns | |
| Packaging | Tube | |
| Product Type | Optically Isolated Gate Drivers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $39.50 | |
| $0.726 | $72.60 | |
| $0.627 | $313.50 | |
| $0.597 | $597.00 | |
| $0.585 | $1,462.50 | |
| $0.566 | $2,830.00 |
Need more?