Reference Only

TLP351A(F)

Optically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR.

Manufacturer:

Mfr Part:
TLP351A(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
Mounting StyleThrough Hole
Package / CasePDIP-8
Number of Channels1 Channel
Vf - Forward Voltage1.55 V
Vr - Reverse Voltage5 V
If - Forward Current20 mA
Isolation Voltage3750 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation260 mW
Propagation Delay - Max700 ns
Rise Time50 ns
Fall Time50 ns
PackagingTube
Product TypeOptically Isolated Gate Drivers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$51.50
$0.95$95.00
$0.721$360.50
$0.676$676.00
$0.668$1,670.00
$0.645$3,225.00
Need more?