Reference Only

TLP351(TP1,F)

End of Life
Optically Isolated Gate Drivers IC cplr IGBT drive

Manufacturer:

Mfr Part:
TLP351(TP1,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Channels1 Channel
Vf - Forward Voltage1.55 V
Vr - Reverse Voltage5 V
If - Forward Current20 mA
Isolation Voltage3750 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation260 mW
Propagation Delay - Max700 ns
Rise Time50 ns
Fall Time50 ns
PackagingReel
Product TypeOptically Isolated Gate Drivers
SubcategoryPMIC - Power Management ICs
TypeIGBT

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?