Reference Only

TLP350H(F)

Logic Output Optocouplers Photo-IC 35V VCC 3750 Vrms 5mA 30V.

Manufacturer:

Mfr Part:
TLP350H(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
Rise Time15 ns
Fall Time8 ns
Mounting StyleThrough Hole
Package / CaseDIP-8
Output TypePhoto IC
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Maximum Continuous Output Current20 mA
If - Forward Current20 mA
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation40 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Product TypeLogic Output Optocouplers
Propagation Delay - Max500 ns
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$67.50
$1.11$111.00
$0.96$480.00
$0.91$910.00
$0.87$2,175.00
$0.81$4,050.00
$0.79$7,900.00
Need more?