Reference Only

TLP3487(TP,E

New Product
MOSFET Output Optocouplers ATE Photorelay; Low IOFF.

Manufacturer:

Mfr Part:
TLP3487(TP,E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSON-4
Number of Channels1 Channel
Isolation Voltage500 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.24 V
Vr - Reverse Voltage6 V
Pd - Power Dissipation50 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
PackagingReel
Moisture SensitiveYes
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.06$4,590.00
Need more?