Reference Only

TLP3412SRLA(TP,E

MOSFET Output Optocouplers .

Manufacturer:

Mfr Part:
TLP3412SRLA(TP,E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseS-VSONT-4
Number of Channels1 Channel
Isolation Voltage500 Vrms
If - Forward Current6.6 mA
Vf - Forward Voltage1.8 V
Vr - Reverse Voltage6 V
Pd - Power Dissipation240 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.55$8,875.00
Need more?