Reference Only
TLP3122A(E
MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm.
Datasheet
TLP3122A(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO6-4 | |
| Output Type | Photo MOSFET | |
| Pd - Power Dissipation | 50 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP3122A | |
| Packaging | Tube | |
| Product Type | MOSFET Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.50 | $187.50 | |
| $1.39 | $695.00 | |
| $1.30 | $1,300.00 | |
| $1.26 | $3,150.00 | |
| $1.19 | $5,950.00 |
Need more?