Reference Only
TLP3106(F
Obsolete
MOSFET Output Optocouplers Photorelay 4A 30V 1500Vrms 1100pF 3mA
Datasheet
TLP3106(F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-6 | |
| Output Type | Photo MOSFET | |
| Pd - Power Dissipation | 50 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TLP3106 | |
| Packaging | Tube | |
| Product Type | MOSFET Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?