Reference Only

TLP3103(F)

Obsolete
MOSFET Output Optocouplers Photorelay MOSFET Output

Manufacturer:

Mfr Part:
TLP3103(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-6
Output TypePhoto MOSFET
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
SeriesTLP3103
PackagingTube
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?