TLP3083F(F(O Toshiba

TLP3083F(F(O

Triac & SCR Output Optocouplers

Manufacturer:

Mfr Part:
TLP3083F(F(O

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-6
Zero-Crossing CircuitWith Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage5000 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.15 V
Pd - Power Dissipation400 mW
Off-state Output Voltage - VDRM800 V
Maximum Continuous Output Current2 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTLP3083F
Maximum Trigger Current5 mA
On-State RMS Current - It RMS100 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
Zero-Crossing Voltage20 V

Export and Environmental Classification

AttributeDescription
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?