TLP3052 Toshiba

TLP3052

Obsolete
Triac & SCR Output Optocouplers 600Vdrm 5000Vrms Non-zero-V turn-on

Manufacturer:

Mfr Part:
TLP3052

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-6
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage5000 Vrms
If - Forward Current20 mA
Vf - Forward Voltage1.15 V
Pd - Power Dissipation330 mW
Off-state Output Voltage - VDRM600 V
Maximum Continuous Output Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingBulk
Maximum Trigger Current10 mA
On-State RMS Current - It RMS100 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?