Reference Only
TLP2962(TP1,F)
High Speed Optocouplers Photocoupler, Photo IC Output.
Datasheet
TLP2962(TP1,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | SMD-8 | |
| Number of Channels | 1 Channel | |
| Data Rate | 15 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | Open Collector | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.55 V | |
| Rise Time | 3 ns | |
| Fall Time | 12 ns | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 50 mA | |
| Pd - Power Dissipation | 85 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TLP2962 | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $868.50 | |
| $0.517 | $1,551.00 | |
| $0.495 | $4,455.00 | |
| $0.488 | $11,712.00 |
Need more?