TLP291(4ART2TPSE(T Toshiba

TLP291(4ART2TPSE(T

Transistor Output Optocouplers

Manufacturer:

Mfr Part:
TLP291(4ART2TPSE(T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-4
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypePhototransistor
Current Transfer Ratio - Min50 %
Current Transfer Ratio - Max600 %
If - Forward Current50 mA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time2 us
Fall Time3 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?