
TLP290-4(E(T
Transistor Output Optocouplers
Datasheet
TLP290-4(E(T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 4 Channel | |
| Isolation Voltage | 2500 Vrms | |
| Output Type | NPN Phototransistor | |
| Series | TLP290-4 | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?