
TLP290(GR,E)
Not Recommended for New Designs
Transistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO
Datasheet
TLP290(GR,E) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Current Transfer Ratio - Max | 300 % | |
| Current Transfer Ratio - Min | 100 % | |
| Current Transfer Ratio | 100 % to 300 % | |
| Fall Time | 7 us | |
| If - Forward Current | 10 A | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Collector Current | 50 mA | |
| Maximum Collector Emitter Saturation Voltage | 300 mV | |
| Maximum Collector Emitter Voltage | 80 V | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Type | NPN Phototransistor | |
| Packaging | Bulk | |
| Package / Case | SMD-4 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Transistor Output Optocouplers | |
| Rise Time | 4 us | |
| Series | TLP290 | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?