Reference Only
TLP290(BLL,SE
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms.
Datasheet
TLP290(BLL,SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 1 Channel | |
| Packaging | Tube | |
| Product Type | Transistor Output Optocouplers | |
| Series | TLP290 | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 175 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.375 | $65.62 | |
| $0.312 | $163.80 | |
| $0.292 | $306.60 | |
| $0.275 | $721.87 | |
| $0.26 | $1,319.50 | |
| $0.241 | $2,446.15 | |
| $0.234 | $5,855.85 |
Need more?