Reference Only

TLP2762B(D4TP4,E

High Speed Optocouplers .

Manufacturer:

Mfr Part:
TLP2762B(D4TP4,E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSO-6
Number of Channels1 Channel
Data Rate10 Mb/s
Isolation Voltage5000 Vrms
Output TypeOpen Drain
If - Forward Current25 mA
Vf - Forward Voltage1.57 V
Rise Time14 ns
Fall Time1 ns
Vr - Reverse Voltage5 V
Output Current25 mA
Pd - Power Dissipation85 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.617$925.50
$0.584$1,752.00
$0.556$5,004.00
Need more?