Reference Only

TLP2761(E

High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 5000 Vrms.

Manufacturer:

Mfr Part:
TLP2761(E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Number of Channels1 Channel
Data Rate15 Mb/s
Isolation Voltage5000 Vrms
Output TypeTotem Pole
If - Forward Current10 mA
Vf - Forward Voltage1.5 V
Rise Time3 ns
Fall Time3 ns
Vr - Reverse Voltage5 V
Output Current10 mA
Pd - Power Dissipation40 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTLP2761
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.523$65.37
$0.445$222.50
$0.43$430.00
$0.415$1,037.50
Need more?