TLP2745(E(T Toshiba

TLP2745(E(T

High Speed Optocouplers

Manufacturer:

Mfr Part:
TLP2745(E(T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Number of Channels1 Channel
Data Rate10 Mb/s
Isolation Voltage5000 Vrms
Output TypeTotem Pole, Buffer
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
250 available now at ttieurope.com