Reference Only
TLP2735(E
Logic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms.
Datasheet
TLP2735(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 4 ns | |
| Fall Time | 4 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-6 | |
| Output Type | Photo IC | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 20 mA | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 40 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TLP2735 | |
| Packaging | Tube | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 100 ns | |
| Subcategory | Optocouplers | |
| Type | Photocoupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $132.50 | |
| $0.88 | $440.00 | |
| $0.80 | $800.00 | |
| $0.79 | $1,975.00 | |
| $0.75 | $3,750.00 | |
| $0.725 | $7,250.00 |
Need more?