Reference Only
TLP2719(E
High Speed Optocouplers Photocoupler 20V 1mA 2000ns 5000Vrms.
Datasheet
TLP2719(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-6 | |
| Number of Channels | 1 Channel | |
| Data Rate | 1 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | Open Collector | |
| Current Transfer Ratio | 37 % | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 2.4 mA | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | TLP2719 | |
| Packaging | Tube | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $113.75 | |
| $0.76 | $380.00 | |
| $0.724 | $724.00 | |
| $0.694 | $1,735.00 | |
| $0.669 | $3,345.00 | |
| $0.649 | $6,490.00 |
Need more?