Reference Only
TLP2703(E
High Speed Optocouplers Photo-IC 100Kbps CTR=900%min.
Datasheet
TLP2703(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-6 | |
| Number of Channels | 1 Channel | |
| Data Rate | 100 kb/s | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | Photo IC | |
| Current Transfer Ratio | 900 % | |
| If - Forward Current | 1.6 mA | |
| Vf - Forward Voltage | 1.47 V | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 80 mA | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $103.75 | |
| $0.67 | $335.00 | |
| $0.621 | $621.00 | |
| $0.606 | $1,515.00 | |
| $0.58 | $2,900.00 | |
| $0.556 | $5,560.00 |
Need more?