Reference Only
TLP268J(E
Triac & SCR Output Optocouplers Photocoupler Phototriac Output.
Datasheet
TLP268J(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO-6-4 | |
| Zero-Crossing Circuit | With Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| If - Forward Current | 6 mA | |
| Vf - Forward Voltage | 1.27 V | |
| Pd - Power Dissipation | 200 mW | |
| Off-state Output Voltage - VDRM | 600 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Maximum Trigger Current | 3 mA | |
| Maximum Turn-On Time | 100 us | |
| On-State RMS Current - It RMS | 70 mA | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.499 | $62.37 | |
| $0.441 | $220.50 | |
| $0.392 | $392.00 | |
| $0.358 | $895.00 | |
| $0.341 | $1,705.00 | |
| $0.327 | $3,270.00 | |
| $0.318 | $7,950.00 |
Need more?