Reference Only

TLP267J(E

Triac & SCR Output Optocouplers Photocoupler Phototriac Output.

Manufacturer:

Mfr Part:
TLP267J(E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSO-6-4
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current6 mA
Vf - Forward Voltage1.27 V
Pd - Power Dissipation200 mW
Off-state Output Voltage - VDRM600 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingTube
Maximum Trigger Current3 mA
Maximum Turn-On Time100 us
On-State RMS Current - It RMS70 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.395$49.37
$0.323$161.50
$0.303$303.00
$0.297$742.50
$0.295$1,475.00
Need more?