TLP2631 Toshiba

TLP2631

Obsolete
High Speed Optocouplers 2500Vrms 10Mb/s High CMR

Manufacturer:

Mfr Part:
TLP2631

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Package / CasePDIP-8
Number of Channels2 Channel
Data Rate10 Mb/s
Isolation Voltage2500 Vrms
Output TypeOpen Collector
If - Forward Current10 mA
Vf - Forward Voltage1.65 V
Rise Time30 ns
Fall Time30 ns
Vr - Reverse Voltage5 V
Output Current16 mA
Pd - Power Dissipation40 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height3.65 mm
Length9.66 mm
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8542390090
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?