TLP251 Toshiba

TLP251

Not Recommended for New Designs
Logic Output Optocouplers 2500Vrms 0.25 Low power

Manufacturer:

Mfr Part:
TLP251

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
Fall Time1 us
Package / CasePDIP-8
Output TypeOpen Collector
Number of Channels1 Channel
Isolation Voltage2500 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage5 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesTLP251
PackagingBulk
Height3.65 mm
Length9.66 mm
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeLogic Output Optocouplers
Propagation Delay - Max1 us
SubcategoryOptocouplers
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?