Reference Only

TLP2468(TP,F)

High Speed Optocouplers 3.3V 5V Supply Volt 6V 5mA 3750Vrms

Manufacturer:

Mfr Part:
TLP2468(TP,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Channels1 Channel
Data Rate20 Mb/s
Isolation Voltage3750 Vrms
Output TypeOpen Collector
If - Forward Current10 mA
Vf - Forward Voltage1.57 V
Rise Time30 ns
Fall Time30 ns
Vr - Reverse Voltage5 V
Output Current25 mA
Pd - Power Dissipation40 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTLP2468
PackagingReel
Height2.5 mm
Length5.1 mm
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width3.95 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?