Reference Only

TLP240G(F

MOSFET Output Optocouplers Photorelay 0.1A 350V 5000Vrms 30pF 3mA.

Manufacturer:

Mfr Part:
TLP240G(F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-4
Output TypePhoto MOSFET
Number of Channels1 Channel
Isolation Voltage5000 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.27 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation50 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTLP240G
PackagingTube
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$104.00
$0.90$450.00
$0.82$820.00
$0.77$3,850.00
$0.742$7,420.00
Need more?
Contact Us