Reference Only
TLP2391(E
High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms.
Datasheet
TLP2391(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Data Rate | 10 Mb/s | |
| If - Forward Current | 3 mA | |
| Vf - Forward Voltage | 1.55 V | |
| Series | TLP2391 | |
| Packaging | Tube | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.745 | $93.12 | |
| $0.651 | $325.50 | |
| $0.592 | $592.00 | |
| $0.577 | $1,442.50 | |
| $0.551 | $2,755.00 | |
| $0.526 | $5,260.00 |
Need more?