
TLP2362(TPRE(O
High Speed Optocouplers
Datasheet
TLP2362(TPRE(O DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Toshiba | |
Product Category | High Speed Optocouplers | |
Data Rate | 10 Mb/s | |
If - Forward Current | 10 mA | |
Vf - Forward Voltage | 1.55 V | |
Series | TLP2362 | |
Product Type | High Speed Optocouplers | |
Subcategory | Optocouplers |
Export and Environmental Classification
Attribute | Description |
---|---|
TARIC | 8541409090 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?