Reference Only
TLP2303(E
High Speed Optocouplers Gen Purp 1-Circuit 18V 1.5mA.
Datasheet
TLP2303(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| If - Forward Current | 1.6 mA | |
| Vf - Forward Voltage | 1.47 V | |
| Series | TLP2303 | |
| Packaging | Tube | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.456 | $57.00 | |
| $0.393 | $196.50 | |
| $0.353 | $353.00 | |
| $0.34 | $850.00 | |
| $0.325 | $1,625.00 | |
| $0.308 | $3,080.00 | |
| $0.298 | $7,450.00 |
Need more?