Reference Only
TLP2301(E
High Speed Optocouplers 2.3mm Low Prof 50 CTR 3750 Vrms.
Datasheet
TLP2301(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Data Rate | 20 kb/s | |
| Isolation Voltage | 3750 Vrms | |
| Output Type | Open Collector | |
| Current Transfer Ratio | 50 % | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 50 mA | |
| Pd - Power Dissipation | 200 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TLP2301 | |
| Packaging | Tube | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.362 | $45.25 | |
| $0.298 | $149.00 | |
| $0.274 | $274.00 | |
| $0.229 | $572.50 | |
| $0.215 | $1,075.00 | |
| $0.204 | $2,040.00 | |
| $0.193 | $4,825.00 |
Need more?