Reference Only
TLP2118E(F)
High Speed Optocouplers Photo-IC 4.5 to 5.5V 2500 Vrms 50mA 75ns.
Datasheet
TLP2118E(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.57 V | |
| Packaging | Bulk | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $139.00 | |
| $1.20 | $600.00 | |
| $1.14 | $1,140.00 | |
| $1.09 | $2,725.00 | |
| $1.05 | $5,250.00 | |
| $1.00 | $10,000.00 |
Need more?