
TLP2098(TPL,F)
Obsolete
High Speed Optocouplers Hi Spd Logic Output Phcplr 3750Vrms
Datasheet
TLP2098(TPL,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Data Rate | 5 Mb/s | |
| Fall Time | 30 ns | |
| If - Forward Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Number of Channels | 1 Channel | |
| Output Type | Photo IC | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Rise Time | 30 ns | |
| Series | TLP2098 | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.57 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?