TLP185(V4GRTR,SE Toshiba

TLP185(V4GRTR,SE

Transistor Output Optocouplers 50mA 80V 3750Vrms 50.

Manufacturer:

Mfr Part:
TLP185(V4GRTR,SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSO-6
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Current Transfer Ratio - Min50 %
Current Transfer Ratio - Max600 %
If - Forward Current10 mA
Vf - Forward Voltage1.25 V
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time2 us
Fall Time3 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
PackagingReel
Configuration1 Channel
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.166$498.00
$0.157$942.00
$0.143$1,287.00
$0.14$3,360.00
Need more?
Contact Us