Reference Only

TLP184(V4-TPRE

Transistor Output Optocouplers

Manufacturer:

Mfr Part:
TLP184(V4-TPRE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-6
Number of Channels4 Channel
Isolation Voltage3750 Vrms
Output TypeNPN Phototransistor
If - Forward Current16 mA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time5 us
Fall Time9 us
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 110 C
SeriesTLP184
Current Transfer Ratio400 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?