Reference Only

TLP160G(U,F)

Obsolete
Triac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP265JE

Manufacturer:

Mfr Part:
TLP160G(U,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseMFSOP-4
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage2500 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.15 V
Off-state Output Voltage - VDRM400 V
Maximum Continuous Output Current70 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesTLP160G
PackagingTube
Maximum Trigger Current10 mA
Maximum Turn-On Time100 us
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?