TLP131(F) Toshiba

TLP131(F)

Obsolete
Transistor Output Optocouplers RECOMMENDED ALT 757-TLP185SE

Manufacturer:

Mfr Part:
TLP131(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseMFSOP-6
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypeNPN Phototransistor
If - Forward Current50 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage400 mV
Vr - Reverse Voltage5 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesTLP131
PackagingTube
Configuration1 Channel
Current Transfer Ratio600 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?