TLP1242C6F Toshiba

TLP1242C6F

Obsolete
Optical Switches, Transmissive, Phototransistor Output

Manufacturer:

Mfr Part:
TLP1242C6F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width5 mm
Aperture Width0.5 mm
Collector- Emitter Voltage VCEO Max35 V
Maximum Collector Current50 mA
If - Forward Current50 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 95 C
SeriesTLP1242
Fall Time50 us
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation75 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time50 us
SubcategoryOptical Switches
Wavelength940 nm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541499500
TARIC8541409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?