Reference Only

TLP118(TPR,E)

Obsolete
High Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm

Manufacturer:

Mfr Part:
TLP118(TPR,E)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-6
Number of Channels1 Channel
Data Rate20 Mb/s
Isolation Voltage3750 Vrms
Output TypePhoto IC
If - Forward Current10 mA
Vf - Forward Voltage1.61 V
Rise Time30 ns
Fall Time30 ns
Vr - Reverse Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTLP118
PackagingReel
Height2.1 mm
Length3.7 mm
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width4.55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?