Reference Only
TLP116A(TPL,E
End of Life
High Speed Optocouplers Pwr Suply 6V100degC Oper 5.5V 3750Vrms
Datasheet
TLP116A(TPL,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Data Rate | 20 Mb/s | |
| Fall Time | 15 ns | |
| If - Forward Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Current | 10 mA | |
| Output Type | Photo IC | |
| Packaging | Reel | |
| Package / Case | SOP-5 | |
| Pd - Power Dissipation | 40 mW | |
| Product Type | High Speed Optocouplers | |
| Rise Time | 15 ns | |
| Series | TLP116A | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.58 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?