Reference Only

TLP116A(E)

High Speed Optocouplers Photo-IC 4.5 _ 5.5V 3750Vrms 5mA 20Mb.

Manufacturer:

Mfr Part:
TLP116A(E)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-6
Number of Channels1 Channel
Data Rate20 Mb/s
Isolation Voltage3750 Vrms
Output TypePhoto IC
If - Forward Current10 mA
Vf - Forward Voltage1.58 V
Rise Time15 ns
Fall Time15 ns
Vr - Reverse Voltage5 V
Output Current10 mA
Pd - Power Dissipation40 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesTLP116A
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Part # AliasesTLP116A(E(O TLP116A(E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$98.75
$0.671$335.50
$0.632$632.00
$0.599$1,497.50
$0.571$2,855.00
$0.535$5,350.00
Need more?