TLP112(F) Toshiba

TLP112(F)

Obsolete
High Speed Optocouplers IC cplr 1Mbps CTR=10%min

Manufacturer:

Mfr Part:
TLP112(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseMFSOP-6
Number of Channels1 Channel
Data Rate1 Mb/s
Isolation Voltage2500 Vrms
Output TypeOpen Collector
Current Transfer Ratio10 %
If - Forward Current16 mA
Vf - Forward Voltage1.65 V
Rise Time2 us
Fall Time800 ns
Vr - Reverse Voltage5 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesTLP112
Height2.5 mm
Length3.6 mm
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?