
TLP109(V4IGMTL,E(T
High Speed Optocouplers
Datasheet
TLP109(V4IGMTL,E(T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Current Transfer Ratio | 20 % | |
| Data Rate | 1 Mb/s | |
| Fall Time | 800 ns | |
| If - Forward Current | 16 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Output Current | 8 mA | |
| Output Type | Photo IC | |
| Package / Case | SOIC-6 | |
| Pd - Power Dissipation | 140 mW | |
| Product Type | High Speed Optocouplers | |
| Rise Time | 800 ns | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.64 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?