Reference Only

TLP109(E

High Speed Optocouplers IC cplr 1Mbps CTR=20%min.

Manufacturer:

Mfr Part:
TLP109(E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-6
Number of Channels1 Channel
Data Rate1 Mb/s
Isolation Voltage3750 Vrms
Output TypePhoto IC
Current Transfer Ratio20 %
If - Forward Current16 mA
Vf - Forward Voltage1.64 V
Rise Time800 ns
Fall Time800 ns
Vr - Reverse Voltage5 V
Output Current8 mA
Pd - Power Dissipation140 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesTLP109
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.663$82.87
$0.59$295.00
$0.58$580.00
$0.579$2,895.00
$0.449$4,490.00
Need more?
Contact Us