TLP106(F) Toshiba

TLP106(F)

Obsolete
Logic Output Optocouplers IC cplr IPM drive IFH=3mA

Manufacturer:

Mfr Part:
TLP106(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
Rise Time175 ns
Fall Time95 ns
Mounting StyleSMD/SMT
Package / CaseMFSOP-6
Output TypeOpen Collector
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current20 mA
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTLP106
PackagingBulk
Height2.5 mm
Length3.6 mm
Product TypeLogic Output Optocouplers
SubcategoryOptocouplers
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?