Reference Only
TLP104(V4,E
Obsolete
High Speed Optocouplers High Speed Coupler
Datasheet
TLP104(V4,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Data Rate | 1 Mb/s | |
| If - Forward Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Current | 8 mA | |
| Output Type | Photo IC | |
| Packaging | Tube | |
| Package / Case | SOIC-6 | |
| Pd - Power Dissipation | 80 mW | |
| Product Type | High Speed Optocouplers | |
| Series | TLP104 | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.61 V | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?