Reference Only

TLEGF1100C(T11)

Obsolete
Single Color LEDs LED GRN CLR 528NM PLCC-2 SMD

Manufacturer:

Mfr Part:
TLEGF1100C(T11)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature470 nm
Illumination ColorGreen
If - Forward Current30 mA
Vf - Forward Voltage3.2 V
Lens Dimensions3.2 mm x 2.9 mm
SeriesTLEGF1100C
PackagingReel
Height1.9 mm
Length3.2 mm
Luminous Intensity700 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?