Reference Only

TLEGD1060(T18)

Obsolete
Single Color LEDs 528nm Green LED SMD 2.2 x 1.4

Manufacturer:

Mfr Part:
TLEGD1060(T18)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CaseMini PLCC-2
Wavelength/Color Temperature528 nm
Illumination ColorGreen
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ShapeRectangular
SeriesTLEGD1060
PackagingReel
Length2.2 mm
Luminous Intensity150 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle100 deg
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?